
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | Cosel | |
| Package | - | |
| Current Rating | 1A | |
| Height | 35mm | |
| Filter Type | DC Filter | |
| Mounting Type | DIN Rail | |
| Width | 52mm | |
| Voltage - Input | 50V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SNA-01-223-D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | Cosel | |
| Package | - | |
| Current Rating | 1A | |
| Height | 35mm | |
| Filter Type | DC Filter | |
| Mounting Type | DIN Rail | |
| Width | 52mm | |
| Voltage - Input | 50V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SNA-01-223-D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SNA-01-223-D datasheets or manufacturer documentation.
Datasheet: SNA-01-223-D Datasheet (PDF)
The SNA-01-223-D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.