CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. SFLS15485R2B
SFLS15485R2B
Extended
* Images are for reference only

SFLS15485R2B

Attributes
Value
Manufacturer
Cosel
MFR.Part #
SFLS15485R2B
JLCPCB Part #
C5909951
Package
SMD-15P,38.7x22.4mm
Description
1 1.5kV 16W 36V~76V 3A 5.2V 89% SMD-15P,38.7x22.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageSMD-15P,38.7x22.4mm
Output Current(Max)3A
Conversion Efficiency89%
Output Power16W
Voltage - Supply36V~76V
Isolation Voltage(Vrms)1.5kV
Output Voltage5.2V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. SFLS15485R2B
SFLS15485R2B

* Images are for reference only

SFLS15485R2B

Extended
Manufacturer

Cosel

MFR.Part #
SFLS15485R2B
JLCPCB Part #
C5909951
Package
SMD-15P,38.7x22.4mm
Description
1 1.5kV 16W 36V~76V 3A 5.2V 89% SMD-15P,38.7x22.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFLS15485R2B

* Images are for reference only

SFLS15485R2B

Extended
Manufacturer

Cosel

MFR.Part #
SFLS15485R2B
JLCPCB Part #
C5909951
Package
SMD-15P,38.7x22.4mm
Description
1 1.5kV 16W 36V~76V 3A 5.2V 89% SMD-15P,38.7x22.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFLS15485R2B Specifications

SFLS15485R2B technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageSMD-15P,38.7x22.4mm
Output Current(Max)3A
Conversion Efficiency89%
Output Power16W
Voltage - Supply36V~76V
Isolation Voltage(Vrms)1.5kV
Output Voltage5.2V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFLS15485R2B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SFLS15485R2B Documents

SFLS15485R2B datasheets or manufacturer documentation.

Datasheet: SFLS15485R2B Datasheet (PDF)

SFLS15485R2B Schematic Symbol & PCB Footprint

The SFLS15485R2B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.