CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. SFLS154802B
SFLS154802B
Extended
* Images are for reference only

SFLS154802B

Attributes
Value
Manufacturer
Cosel
MFR.Part #
SFLS154802B
JLCPCB Part #
C5886758
Package
SMD-15P,38.7x22.4mm
Description
1 1.5kV 2V 36V~76V 4.5A 85% 9W Over Current Protection、Under Voltage Protection、Overvoltage protection、Synchronous rectification control、Power-on timing control SMD-15P,38.7x22.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageSMD-15P,38.7x22.4mm
Output Current(Max)4.5A
Conversion Efficiency85%
Output Power9W
Voltage - Supply36V~76V
Isolation Voltage(Vrms)1.5kV
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Synchronous rectification control、Power-on timing control
Output Voltage2V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. SFLS154802B
SFLS154802B

* Images are for reference only

SFLS154802B

Extended
Manufacturer

Cosel

MFR.Part #
SFLS154802B
JLCPCB Part #
C5886758
Package
SMD-15P,38.7x22.4mm
Description
1 1.5kV 2V 36V~76V 4.5A 85% 9W Over Current Protection、Under Voltage Protection、Overvoltage protection、Synchronous rectification control、Power-on timing control SMD-15P,38.7x22.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFLS154802B

* Images are for reference only

SFLS154802B

Extended
Manufacturer

Cosel

MFR.Part #
SFLS154802B
JLCPCB Part #
C5886758
Package
SMD-15P,38.7x22.4mm
Description
1 1.5kV 2V 36V~76V 4.5A 85% 9W Over Current Protection、Under Voltage Protection、Overvoltage protection、Synchronous rectification control、Power-on timing control SMD-15P,38.7x22.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFLS154802B Specifications

SFLS154802B technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageSMD-15P,38.7x22.4mm
Output Current(Max)4.5A
Conversion Efficiency85%
Output Power9W
Voltage - Supply36V~76V
Isolation Voltage(Vrms)1.5kV
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Synchronous rectification control、Power-on timing control
Output Voltage2V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFLS154802B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SFLS154802B Documents

SFLS154802B datasheets or manufacturer documentation.

Datasheet: SFLS154802B Datasheet (PDF)

SFLS154802B Schematic Symbol & PCB Footprint

The SFLS154802B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.