PMA15F-15-J1
Extended
* Images are for reference only

PMA15F-15-J1

Attributes
Value
Manufacturer
MFR.Part #
PMA15F-15-J1
JLCPCB Part #
C7327334
Package
-
Description
- AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerCosel
Package-
Output Current(Max)1A
Output Power15W
Operating Temperature range-10℃~+70℃
Conversion TypeAC-DC
Isolation Voltage(Vrms)4kV
Number of Outputs1
Conversion Efficiency76%、79%
Length103mm
Voltage - Input(AC)85VAC~264VAC
Height31mm
Switching Frequency100kHz
FeaturesOver Current Protection、Overvoltage protection、Fault self-recovery
Width78mm
Output Voltage15V
Ripple Noise150mVp-p