NBH-10-221
Extended
* Images are for reference only

NBH-10-221

Attributes
Value
Manufacturer
MFR.Part #
NBH-10-221
JLCPCB Part #
C5826075
Package
-
Description
104mm 10A 250V 25uA、50uA 43mm 53mm Base Mount Single-Phase Filter - EMC Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/EMC Filters
ManufacturerCosel
Package-
Leakage Current25uA、50uA
Length53mm
Current Rating10A
Height104mm
Filter TypeSingle-Phase Filter
Mounting TypeBase Mount
Width43mm
Voltage - Input250V