CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MGFW1R52415
MGFW1R52415
Extended
* Images are for reference only

MGFW1R52415

Attributes
Value
Manufacturer
Cosel
MFR.Part #
MGFW1R52415
JLCPCB Part #
C6226237
Package
SIP-5
Description
-40℃~+85℃ 1.5W 1.5kV 12mm 17mm 2 200mVp-p 50mA 8.5mm 80% 9V~36V Over Current Protection、Automatic fault recovery Plastic encapsulated type Regulated type ±15V SIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageSIP-5
Output Current(Max)50mA
Operating Temperature-40℃~+85℃
Output Power1.5W
Isolation Voltage(Vrms)1.5kV
Number of Outputs2
Voltage RegulationRegulated type
Conversion Efficiency80%
TypePlastic encapsulated type
Length17mm
Voltage - Supply9V~36V
Height12mm
FeaturesOver Current Protection、Automatic fault recovery
Width8.5mm
Output Voltage±15V
Ripple Noise200mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MGFW1R52415
MGFW1R52415

* Images are for reference only

MGFW1R52415

Extended
Manufacturer

Cosel

MFR.Part #
MGFW1R52415
JLCPCB Part #
C6226237
Package
SIP-5
Description
-40℃~+85℃ 1.5W 1.5kV 12mm 17mm 2 200mVp-p 50mA 8.5mm 80% 9V~36V Over Current Protection、Automatic fault recovery Plastic encapsulated type Regulated type ±15V SIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGFW1R52415

* Images are for reference only

MGFW1R52415

Extended
Manufacturer

Cosel

MFR.Part #
MGFW1R52415
JLCPCB Part #
C6226237
Package
SIP-5
Description
-40℃~+85℃ 1.5W 1.5kV 12mm 17mm 2 200mVp-p 50mA 8.5mm 80% 9V~36V Over Current Protection、Automatic fault recovery Plastic encapsulated type Regulated type ±15V SIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGFW1R52415 Specifications

MGFW1R52415 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageSIP-5
Output Current(Max)50mA
Operating Temperature-40℃~+85℃
Output Power1.5W
Isolation Voltage(Vrms)1.5kV
Number of Outputs2
Voltage RegulationRegulated type
Conversion Efficiency80%
TypePlastic encapsulated type
Length17mm
Voltage - Supply9V~36V
Height12mm
FeaturesOver Current Protection、Automatic fault recovery
Width8.5mm
Output Voltage±15V
Ripple Noise200mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGFW1R52415. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MGFW1R52415 Documents

MGFW1R52415 datasheets or manufacturer documentation.

Datasheet: MGFW1R52415 Datasheet (PDF)

MGFW1R52415 Schematic Symbol & PCB Footprint

The MGFW1R52415 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.