CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MGFW154812
MGFW154812
Extended
* Images are for reference only

MGFW154812

Attributes
Value
Manufacturer
Cosel
MFR.Part #
MGFW154812
JLCPCB Part #
C6300763
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1.5kV 100mVp-p 15.6W 18V~76V 2 25.4mm 25.4mm 650mA 87% 9.9mm Over Current Protection、Automatic fault recovery Regulated type ±12V DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageDIP,25.4x25.4mm
Operating Temperature-40℃~+85℃
Output Current(Max)650mA
Output Power15.6W
Isolation Voltage(Vrms)1.5kV
Number of Outputs2
Voltage RegulationRegulated type
Conversion Efficiency87%
Length25.4mm
Voltage - Supply18V~76V
Height9.9mm
FeaturesOver Current Protection、Automatic fault recovery
Width25.4mm
Output Voltage±12V
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MGFW154812
MGFW154812

* Images are for reference only

MGFW154812

Extended
Manufacturer

Cosel

MFR.Part #
MGFW154812
JLCPCB Part #
C6300763
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1.5kV 100mVp-p 15.6W 18V~76V 2 25.4mm 25.4mm 650mA 87% 9.9mm Over Current Protection、Automatic fault recovery Regulated type ±12V DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGFW154812

* Images are for reference only

MGFW154812

Extended
Manufacturer

Cosel

MFR.Part #
MGFW154812
JLCPCB Part #
C6300763
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1.5kV 100mVp-p 15.6W 18V~76V 2 25.4mm 25.4mm 650mA 87% 9.9mm Over Current Protection、Automatic fault recovery Regulated type ±12V DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGFW154812 Specifications

MGFW154812 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageDIP,25.4x25.4mm
Operating Temperature-40℃~+85℃
Output Current(Max)650mA
Output Power15.6W
Isolation Voltage(Vrms)1.5kV
Number of Outputs2
Voltage RegulationRegulated type
Conversion Efficiency87%
Length25.4mm
Voltage - Supply18V~76V
Height9.9mm
FeaturesOver Current Protection、Automatic fault recovery
Width25.4mm
Output Voltage±12V
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGFW154812. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MGFW154812 Documents

MGFW154812 datasheets or manufacturer documentation.

Datasheet: MGFW154812 Datasheet (PDF)

MGFW154812 Schematic Symbol & PCB Footprint

The MGFW154812 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.