
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Cosel | |
| Package | - | |
| Output Current(Max) | 1.6A | |
| Output Power | 76.8W | |
| Operating Temperature range | -10℃~+70℃ | |
| Conversion Type | AC-DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 89.5% | |
| Length | 150mm | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Switching Frequency | 300kHz | |
| Height | 27mm | |
| Features | Over Current Protection、Overvoltage protection、Fault self-recovery、Active inrush current control | |
| Width | 50mm | |
| Output Voltage | 48V | |
| Ripple Noise | 250mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LHA75F-48 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Cosel | |
| Package | - | |
| Output Current(Max) | 1.6A | |
| Output Power | 76.8W | |
| Operating Temperature range | -10℃~+70℃ | |
| Conversion Type | AC-DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 89.5% | |
| Length | 150mm | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Switching Frequency | 300kHz | |
| Height | 27mm | |
| Features | Over Current Protection、Overvoltage protection、Fault self-recovery、Active inrush current control | |
| Width | 50mm | |
| Output Voltage | 48V | |
| Ripple Noise | 250mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LHA75F-48. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LHA75F-48 datasheets or manufacturer documentation.
Datasheet: LHA75F-48 Datasheet (PDF)
The LHA75F-48 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.