
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Cosel | |
| Package | - | |
| Output Current(Max) | 200mA、300mA、2A | |
| Output Power | 16W | |
| Operating Temperature range | -10℃~+60℃ | |
| Conversion Type | AC/DC-DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 3 | |
| Conversion Efficiency | 70% | |
| Length | 127mm | |
| Voltage - Input(DC) | 110V~370V | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Height | 26mm | |
| Features | Over Current Protection、Overvoltage protection、Fault self-recovery、Active inrush current control | |
| Width | 50mm | |
| Output Voltage | -12V、5V、12V | |
| Ripple Noise | 120mVp-p、150mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LDC15F-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Cosel | |
| Package | - | |
| Output Current(Max) | 200mA、300mA、2A | |
| Output Power | 16W | |
| Operating Temperature range | -10℃~+60℃ | |
| Conversion Type | AC/DC-DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 3 | |
| Conversion Efficiency | 70% | |
| Length | 127mm | |
| Voltage - Input(DC) | 110V~370V | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Height | 26mm | |
| Features | Over Current Protection、Overvoltage protection、Fault self-recovery、Active inrush current control | |
| Width | 50mm | |
| Output Voltage | -12V、5V、12V | |
| Ripple Noise | 120mVp-p、150mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDC15F-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LDC15F-1 datasheets or manufacturer documentation.
Datasheet: LDC15F-1 Datasheet (PDF)
The LDC15F-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.