CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. LDA10F-5-SN
LDA10F-5-SN
Extended
* Images are for reference only

LDA10F-5-SN

Attributes
Value
Manufacturer
Cosel
MFR.Part #
LDA10F-5-SN
JLCPCB Part #
C5750232
Package
-
Description
-10℃~+60℃ 1 10W 110V~370V 120mVp-p 125mm 2A 32mm 3kV 57mm 5V 72% 85VAC~264VAC AC/DC-DC Over Current Protection、Overvoltage protection、Fault self-recovery - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerCosel
Package-
Output Current(Max)2A
Output Power10W
Operating Temperature range-10℃~+60℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency72%
Length125mm
Voltage - Input(DC)110V~370V
Voltage - Input(AC)85VAC~264VAC
Height32mm
FeaturesOver Current Protection、Overvoltage protection、Fault self-recovery
Width57mm
Output Voltage5V
Ripple Noise120mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. LDA10F-5-SN
LDA10F-5-SN

* Images are for reference only

LDA10F-5-SN

Extended
Manufacturer

Cosel

MFR.Part #
LDA10F-5-SN
JLCPCB Part #
C5750232
Package
-
Description
-10℃~+60℃ 1 10W 110V~370V 120mVp-p 125mm 2A 32mm 3kV 57mm 5V 72% 85VAC~264VAC AC/DC-DC Over Current Protection、Overvoltage protection、Fault self-recovery - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDA10F-5-SN

* Images are for reference only

LDA10F-5-SN

Extended
Manufacturer

Cosel

MFR.Part #
LDA10F-5-SN
JLCPCB Part #
C5750232
Package
-
Description
-10℃~+60℃ 1 10W 110V~370V 120mVp-p 125mm 2A 32mm 3kV 57mm 5V 72% 85VAC~264VAC AC/DC-DC Over Current Protection、Overvoltage protection、Fault self-recovery - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDA10F-5-SN Specifications

LDA10F-5-SN technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerCosel
Package-
Output Current(Max)2A
Output Power10W
Operating Temperature range-10℃~+60℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency72%
Length125mm
Voltage - Input(DC)110V~370V
Voltage - Input(AC)85VAC~264VAC
Height32mm
FeaturesOver Current Protection、Overvoltage protection、Fault self-recovery
Width57mm
Output Voltage5V
Ripple Noise120mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDA10F-5-SN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LDA10F-5-SN Documents

LDA10F-5-SN datasheets or manufacturer documentation.

Datasheet: LDA10F-5-SN Datasheet (PDF)

LDA10F-5-SN Schematic Symbol & PCB Footprint

The LDA10F-5-SN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.