
* Images are for reference only
CBM811ZST4
Extended
- Manufacturer
- Corebai Microelectronics
- MFR.Part #
- CBM811ZST4
- JLCPCB Part #
- C5444537
- Package
- SOT-143-4
- Description
- -40℃~+85℃ 1 2.25V~2.38V 2.32V Active Low Manual reset input Voltage monitor SOT-143-4 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.1685
50+
$0.1324
150+
$0.1168
500+
$0.0976
3000+
$0.0889
6000+
$0.0837
Related Products