
* Images are for reference only
CBM485AS8
Extended
- Manufacturer
- Corebai Microelectronics
- MFR.Part #
- CBM485AS8
- JLCPCB Part #
- C476464
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1 10Mbps 32 500uA 5V Half-Duplex Transceiver SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 473
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 292
In-stock Item Pricing
Qty Unit Price
1+
$0.7261
10+
$0.6153
30+
$0.5591
100+
$0.5045
500+
$0.4547
1000+
$0.4386
Related Products