
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Conta-Clip, Inc. | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Voltage(Max) | 250V@AC、400V@AC | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 750mW | |
| Length | 98mm | |
| Operate Time | 7ms | |
| Switching Current(Max) | 12A | |
| Coil Voltage | 115V | |
| Contact Material | AgNi | |
| Release Time | 3ms | |
| Height | 69.2mm | |
| Width | 16.3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
15786.2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Conta-Clip, Inc. | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Voltage(Max) | 250V@AC、400V@AC | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 750mW | |
| Length | 98mm | |
| Operate Time | 7ms | |
| Switching Current(Max) | 12A | |
| Coil Voltage | 115V | |
| Contact Material | AgNi | |
| Release Time | 3ms | |
| Height | 69.2mm | |
| Width | 16.3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 15786.2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

15786.2 datasheets or manufacturer documentation.
Datasheet: 15786.2 Datasheet (PDF)
The 15786.2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.