
* Images are for reference only
15557.2
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 15557.2
- JLCPCB Part #
- C6041325
- Package
- SOCKETABLE
- Description
- -40℃~+70℃ 12ms 400V@AC 5V 5ms 6A AgNi + Gold plated One set changeover: 1C (SPDT - changeover) SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.7431
200+
$11.8673
500+
$11.4713
1000+
$11.2749