
* Images are for reference only
15504.2
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 15504.2
- JLCPCB Part #
- C5476654
- Package
- SIP-4
- Description
- 1 Form A (SPST-NO) 12V~240V 2A SIP-4 Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$64.7110
200+
$25.8214
500+
$24.9585
1000+
$24.5310