
* Images are for reference only
14493.1
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 14493.1
- JLCPCB Part #
- C3310016
- Package
- Plugin,P=11.5mm
- Description
- 1 11.5mm 3 35A 3P 600V 8~24 Green Plugin,P=11.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4781
200+
$3.6676
500+
$3.5388
1000+
$3.4760