
* Images are for reference only
14307.1
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 14307.1
- JLCPCB Part #
- C3585172
- Package
- -
- Description
- -30℃~+105℃ 0.08~4 1 10A 12~28 15 15P 1x15P 300V 7.62mm Green Male Plug Screw - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3870
200+
$3.6335
500+
$3.5049
1000+
$3.4421