This website requires JavaScript.
no-image

* Images are for reference only

14269.1

Extended
Manufacturer
Conta-Clip, Inc.
MFR.Part #
14269.1
JLCPCB Part #
C3584333
Package
Plugin,P=7.62mm
Description
-30℃~+105℃ 1 12A 1x7P 400V 7 7.62mm 7P Board Side/Socket - Closed Green Through Hole Plugin,P=7.62mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9013
200+ $1.1238
500+ $1.0836
1000+ $1.0643
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons