
* Images are for reference only
14119.1
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 14119.1
- JLCPCB Part #
- C3818761
- Package
- Plugin,P=2.54mm
- Description
- 1 150V 18~30 2.54mm 20 20P 7A Green Through Hole 插件,P=2.54mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6193
200+
$3.3368
500+
$3.2194
1000+
$3.1615
Related Products