This website requires JavaScript.
no-image

* Images are for reference only

13807.1

Extended
Manufacturer
Conta-Clip, Inc.
MFR.Part #
13807.1
JLCPCB Part #
C3580036
Package
Plugin,P=3.81mm
Description
-30℃~+105℃ 1 10A 160V 1x3P 3 3.81mm 3P Board Side/Socket - Closed Green Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6968
200+ $1.0437
500+ $1.0083
1000+ $0.9890
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons