
* Images are for reference only
13159.1
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 13159.1
- JLCPCB Part #
- C3584417
- Package
- Plugin,P=5.08mm
- Description
- -30℃~+105℃ 1 12A 1x7P 250V 5.08mm 7 7P Board Side/Socket - Closed Green Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7225
200+
$1.0549
500+
$1.0180
1000+
$0.9987