This website requires JavaScript.
no-image

* Images are for reference only

12684.4

Extended
Manufacturer
Conta-Clip, Inc.
MFR.Part #
12684.4
JLCPCB Part #
C3819481
Package
Plugin,P=5mm
Description
12~30 16 2 20A 300V 32P 5mm Gray Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.2566
200+ $5.9046
500+ $5.6969
1000+ $5.5938
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons