
* Images are for reference only
12589.1
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 12589.1
- JLCPCB Part #
- C3819968
- Package
- Plugin,P=5mm
- Description
- 12~22 13 15A 2 26P 300V 5mm Green Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4755
200+
$4.8275
500+
$4.6586
1000+
$4.5750
Related Products