This website requires JavaScript.
no-image

* Images are for reference only

11808.1

Extended
Manufacturer
Conta-Clip, Inc.
MFR.Part #
11808.1
JLCPCB Part #
C3584951
Package
Plugin,P=5mm
Description
-30℃~+105℃ 11 12A 2 22P 250V 2x11P 5mm Board Side/Socket - Closed Green Through Hole Plugin,P=5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.2849
200+ $3.9806
500+ $3.8408
1000+ $3.7717

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons