
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Conta-Clip, Inc. | |
| Package | Plugin,P=7.62mm | |
| Operating Temperature | -30℃~+105℃ | |
| Number of Rows | 1 | |
| Color | Green | |
| Number of Pins | 2P | |
| Pitch | 7.62mm | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
11729.1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Conta-Clip, Inc. | |
| Package | Plugin,P=7.62mm | |
| Operating Temperature | -30℃~+105℃ | |
| Number of Rows | 1 | |
| Color | Green | |
| Number of Pins | 2P | |
| Pitch | 7.62mm | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 11729.1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

11729.1 datasheets or manufacturer documentation.
Datasheet: 11729.1 Datasheet (PDF)
The 11729.1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.