This website requires JavaScript.
no-image

* Images are for reference only

11521.1

Extended
Manufacturer
Conta-Clip, Inc.
MFR.Part #
11521.1
JLCPCB Part #
C3581015
Package
Plugin,P=5mm
Description
-30℃~+105℃ 1 15A 1x8P 300V 5mm 8 8P Board Side/Socket - Open Green Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1832
200+ $0.8453
500+ $0.8163
1000+ $0.8018
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons