
* Images are for reference only
10532.1
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 10532.1
- JLCPCB Part #
- C3819234
- Package
- Plugin,P=6.35mm
- Description
- 1 10~28 11 11P 300V 30A 6.35mm Green Through Hole Plugin,P=6.35mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9198
200+
$2.6791
500+
$2.5841
1000+
$2.5374
Related Products