10501.1
Extended
* Images are for reference only

10501.1

Attributes
Value
Manufacturer
MFR.Part #
10501.1
JLCPCB Part #
C3817148
Package
Plugin,P=5.08mm
Description
12~30 2 20A 3 300V 5.08mm 6P Green Through Hole Plugin,P=5.08mm Screw Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Screw Terminal Blocks
ManufacturerConta-Clip, Inc.
PackagePlugin,P=5.08mm
Number of Rows2
Voltage Rating (Max)300V
ColorGreen
Number of Pins6P
Current Rating20A
Pitch5.08mm
Wire Gauge - AWG12~30
Mounting TypeThrough Hole
Number of PINs Per Row3