
* Images are for reference only
10416.1
Extended
- Manufacturer
- Conta-Clip, Inc.
- MFR.Part #
- 10416.1
- JLCPCB Part #
- C3818737
- Package
- Plugin,P=5mm
- Description
- 12P 12~22 15A 2 300V 5mm 6 Green Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7029
200+
$2.5938
500+
$2.5038
1000+
$2.4588