This website requires JavaScript.
no-image

* Images are for reference only

10111.4

Extended
Manufacturer
Conta-Clip, Inc.
MFR.Part #
10111.4
JLCPCB Part #
C3816813
Package
Plugin,P=7.5mm
Description
1 14~22 20A 3 300V 3P 7.5mm Gray Through Hole 插件,P=7.5mm Screw Terminal Blocks ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4682
200+ $0.5693
500+ $0.5484
1000+ $0.5388
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons