
* Images are for reference only
XL-1C-018.432M
Extended
- Manufacturer
- Connor Winfield
- MFR.Part #
- XL-1C-018.432M
- JLCPCB Part #
- C6336797
- Package
- SMD7050-4P
- Description
- -10℃~+60℃ 16pF 18.432MHz 40Ω ±50ppm ±50ppm SMD7050-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9540
200+
$3.9720
500+
$3.8401
1000+
$3.7742