
* Images are for reference only
DOCAT020V-024.576M
Extended
- Manufacturer
- Connor Winfield
- MFR.Part #
- DOCAT020V-024.576M
- JLCPCB Part #
- C7172314
- Package
- SMD-6P,14.1x9.1mm
- Description
- 0℃~+70℃ 24.576MHz 3.3V LVCMOS ±20ppb SMD-6P,14.1x9.1mm Oven Controlled Crystal Oscillators (OCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$94.4582
200+
$37.6901
500+
$36.4309
1000+
$35.8086