This website requires JavaScript.
no-image

* Images are for reference only

141A10049X

Extended
Manufacturer
Conec
MFR.Part #
141A10049X
JLCPCB Part #
C17530263
Package
Plugin
Description
-40℃~+105℃ 17.2mm 2 2.54mm 2.54mm 20P 2x10P 8.5mm Copper alloy Gray PBT Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.7701
200+ $2.7016
500+ $2.6115
1000+ $2.5664
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons