
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Comus International | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 250us | |
| Switching Current(Max) | 500mA | |
| Coil Voltage | 5V | |
| Release Time | 50us | |
| Switching Voltage(Max) | 120V@AC、170V@DC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CGSM-051A-JTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Comus International | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 250us | |
| Switching Current(Max) | 500mA | |
| Coil Voltage | 5V | |
| Release Time | 50us | |
| Switching Voltage(Max) | 120V@AC、170V@DC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CGSM-051A-JTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CGSM-051A-JTR datasheets or manufacturer documentation.
Datasheet: CGSM-051A-JTR Datasheet (PDF)
The CGSM-051A-JTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.