
TVP06B171A-G
- Manufacturer
- MFR.Part #
- TVP06B171A-G
- JLCPCB Part #
- C3698766
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 145V 161.5V 1uA 2.56A 234V 600W TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Comchip | |
| Package | DO-214AA(SMB) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Clamping Voltage | 234V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 2.56A | |
| Voltage - Breakdown | 161.5V | |
| Reverse Stand-Off Voltage (Vrwm) | 145V | |
| Reverse Leakage Current (Ir) | 1uA |

* Images are for reference only
TVP06B171A-G
Extended- Manufacturer
- MFR.Part #
- TVP06B171A-G
- JLCPCB Part #
- C3698766
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 145V 161.5V 1uA 2.56A 234V 600W TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TVP06B171A-G
Extended- Manufacturer
- MFR.Part #
- TVP06B171A-G
- JLCPCB Part #
- C3698766
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 145V 161.5V 1uA 2.56A 234V 600W TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TVP06B171A-G Specifications
TVP06B171A-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Comchip | |
| Package | DO-214AA(SMB) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Clamping Voltage | 234V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 2.56A | |
| Voltage - Breakdown | 161.5V | |
| Reverse Stand-Off Voltage (Vrwm) | 145V | |
| Reverse Leakage Current (Ir) | 1uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TVP06B171A-G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TVP06B171A-G Documents
TVP06B171A-G datasheets or manufacturer documentation.
Datasheet: TVP06B171A-G Datasheet (PDF)
TVP06B171A-G Schematic Symbol & PCB Footprint
The TVP06B171A-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.