
TVP06B110CA-HF
- Manufacturer
- MFR.Part #
- TVP06B110CA-HF
- JLCPCB Part #
- C20186535
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 11.55V 15.6V 38.46A 5uA 600W@10/1000us 9.4V Bidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Comchip | |
| Package | DO-214AA(SMB) | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Clamping Voltage | 15.6V | |
| Polarity | Bidirectional | |
| Voltage - Breakdown | 11.55V | |
| Peak Pulse Current (Ipp) | 38.46A | |
| Reverse Stand-Off Voltage (Vrwm) | 9.4V | |
| Reverse Leakage Current (Ir) | 5uA |

* Images are for reference only
TVP06B110CA-HF
Extended- Manufacturer
- MFR.Part #
- TVP06B110CA-HF
- JLCPCB Part #
- C20186535
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 11.55V 15.6V 38.46A 5uA 600W@10/1000us 9.4V Bidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TVP06B110CA-HF
Extended- Manufacturer
- MFR.Part #
- TVP06B110CA-HF
- JLCPCB Part #
- C20186535
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 11.55V 15.6V 38.46A 5uA 600W@10/1000us 9.4V Bidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TVP06B110CA-HF Specifications
TVP06B110CA-HF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Comchip | |
| Package | DO-214AA(SMB) | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Clamping Voltage | 15.6V | |
| Polarity | Bidirectional | |
| Voltage - Breakdown | 11.55V | |
| Peak Pulse Current (Ipp) | 38.46A | |
| Reverse Stand-Off Voltage (Vrwm) | 9.4V | |
| Reverse Leakage Current (Ir) | 5uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TVP06B110CA-HF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TVP06B110CA-HF Documents
TVP06B110CA-HF datasheets or manufacturer documentation.
Datasheet: TVP06B110CA-HF Datasheet (PDF)
TVP06B110CA-HF Schematic Symbol & PCB Footprint
The TVP06B110CA-HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.