
* Images are for reference only
CZRQR52C8V2-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CZRQR52C8V2-HF
- JLCPCB Part #
- C6170509
- Package
- 0402
- Description
- -55℃~+125℃ 1 Independent 100nA@6V 125mW 50Ω 7.79V~8.61V 7Ω 8.2V 0402 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 126
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0715
2000+
$0.0285
5000+
$0.0276
10000+
$0.0271
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products