
CZRFR52C6V8
- Manufacturer
- MFR.Part #
- CZRFR52C6V8
- JLCPCB Part #
- C6923939
- Package
- 1005(SOD-323F)
- Description
- -55℃~+125℃ 1 Independent 100nA@3V 150Ω 200mW 6.46V~7.14V 6.8V 8Ω 1005(SOD-323F) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Comchip | |
| Package | 1005(SOD-323F) | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 150Ω | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | 6.46V~7.14V | |
| Zener Voltage(Nom) | 6.8V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA@3V |

* Images are for reference only
CZRFR52C6V8
Extended- Manufacturer
- MFR.Part #
- CZRFR52C6V8
- JLCPCB Part #
- C6923939
- Package
- 1005(SOD-323F)
- Description
- -55℃~+125℃ 1 Independent 100nA@3V 150Ω 200mW 6.46V~7.14V 6.8V 8Ω 1005(SOD-323F) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CZRFR52C6V8
Extended- Manufacturer
- MFR.Part #
- CZRFR52C6V8
- JLCPCB Part #
- C6923939
- Package
- 1005(SOD-323F)
- Description
- -55℃~+125℃ 1 Independent 100nA@3V 150Ω 200mW 6.46V~7.14V 6.8V 8Ω 1005(SOD-323F) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CZRFR52C6V8 Specifications
CZRFR52C6V8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Comchip | |
| Package | 1005(SOD-323F) | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 150Ω | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | 6.46V~7.14V | |
| Zener Voltage(Nom) | 6.8V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA@3V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CZRFR52C6V8. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CZRFR52C6V8 Documents
CZRFR52C6V8 datasheets or manufacturer documentation.
Datasheet: CZRFR52C6V8 Datasheet (PDF)
CZRFR52C6V8 Schematic Symbol & PCB Footprint
The CZRFR52C6V8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.