
CZRA4738-HF
- Manufacturer
- MFR.Part #
- CZRA4738-HF
- JLCPCB Part #
- C5613735
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1 Independent 10uA@6V 1W 4.5Ω 700Ω 8.2V ±5% DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Comchip | |
| Package | DO-214AC(SMA) | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 700Ω | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 4.5Ω | |
| Zener Voltage(Nom) | 8.2V | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@6V |

* Images are for reference only
CZRA4738-HF
Extended- Manufacturer
- MFR.Part #
- CZRA4738-HF
- JLCPCB Part #
- C5613735
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1 Independent 10uA@6V 1W 4.5Ω 700Ω 8.2V ±5% DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CZRA4738-HF
Extended- Manufacturer
- MFR.Part #
- CZRA4738-HF
- JLCPCB Part #
- C5613735
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1 Independent 10uA@6V 1W 4.5Ω 700Ω 8.2V ±5% DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CZRA4738-HF Specifications
CZRA4738-HF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Comchip | |
| Package | DO-214AC(SMA) | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 700Ω | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 4.5Ω | |
| Zener Voltage(Nom) | 8.2V | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CZRA4738-HF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CZRA4738-HF Documents
CZRA4738-HF datasheets or manufacturer documentation.
Datasheet: CZRA4738-HF Datasheet (PDF)
CZRA4738-HF Schematic Symbol & PCB Footprint
The CZRA4738-HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.