
* Images are for reference only
CPDT-5V0UHP-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CPDT-5V0UHP-HF
- JLCPCB Part #
- C20185773
- Package
- SOT-23
- Description
- -55℃~+150℃ 1.2pF 10uA 11V 17A@8/20us 400W@8/20us 5V 6V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1824
200+
$0.0729
500+
$0.0703
1000+
$0.0692
Related Products