
* Images are for reference only
CPDQR24V0U
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CPDQR24V0U
- JLCPCB Part #
- C2445001
- Package
- SOD-923F(0402)
- Description
- -55℃~+125℃ 150W 24V 250nA 26.5V 35pF 3A@8/20us 50V IEC 61000-4-2 TVS Unidirectional SOD-923F(0402) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 155
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0727
100+
$0.0578
300+
$0.0503
1000+
$0.0446
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products