
* Images are for reference only
CDSZ01100-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CDSZ01100-HF
- JLCPCB Part #
- C3312578
- Package
- 0201
- Description
- -40℃~+150℃@(Tj) 1.2V@100mA 100mA 4ns 500nA@80V 80V Independent 0201 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1536
1000+
$0.0595
2500+
$0.0574
5000+
$0.0564
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products