
* Images are for reference only
CDBER40
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CDBER40
- JLCPCB Part #
- C5612486
- Package
- 0503(SOD-723F)
- Description
- 1 Independent 1V@40mA 200mA 200nA@30V 40V 600mA 0503(SOD-723F) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 84
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1071
1000+
$0.0427
2500+
$0.0414
5000+
$0.0406
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →