
* Images are for reference only
ACPDUC5V0U-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- ACPDUC5V0U-HF
- JLCPCB Part #
- C2443604
- Package
- SOD-523F(0603)
- Description
- -40℃~+125℃ 12.5V 130pF 15A@8/20us 180W@8/20us 200nA 5V 6V ESD IEC 61000-4-2 Unidirectional SOD-523F(0603) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 279
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0524
10+
$0.0416
30+
$0.0361
100+
$0.0321
Related Products