
* Images are for reference only
XGL6060-562MEC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- XGL6060-562MEC
- JLCPCB Part #
- C3911454
- Package
- SMD,6.7x6.5mm
- Description
- 11.7mΩ 12.6A 5.6uH 9.6A AEC-Q200 Magnetic Shielded Inductor ±20% SMD,6.7x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5781
10+
$1.5412
30+
$1.5171
100+
$1.4914
Related Products