
XGL3515-181MEC
- Manufacturer
- MFR.Part #
- XGL3515-181MEC
- JLCPCB Part #
- C7129445
- Package
- SMD,3.5x3.2mm
- Description
- 12.4A 180nH 4.1mΩ AEC-Q200 Magnetic Shielded Inductor ±20% SMD,3.5x3.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Coilcraft | |
| Package | SMD,3.5x3.2mm | |
| Current - Saturation(Isat) | 12.4A | |
| Inductance | 180nH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±20% | |
| Ratings | AEC-Q200 | |
| DC Resistance(DCR) | 4.1mΩ |

* Images are for reference only
XGL3515-181MEC
Extended- Manufacturer
- MFR.Part #
- XGL3515-181MEC
- JLCPCB Part #
- C7129445
- Package
- SMD,3.5x3.2mm
- Description
- 12.4A 180nH 4.1mΩ AEC-Q200 Magnetic Shielded Inductor ±20% SMD,3.5x3.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XGL3515-181MEC
Extended- Manufacturer
- MFR.Part #
- XGL3515-181MEC
- JLCPCB Part #
- C7129445
- Package
- SMD,3.5x3.2mm
- Description
- 12.4A 180nH 4.1mΩ AEC-Q200 Magnetic Shielded Inductor ±20% SMD,3.5x3.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XGL3515-181MEC Specifications
XGL3515-181MEC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Coilcraft | |
| Package | SMD,3.5x3.2mm | |
| Current - Saturation(Isat) | 12.4A | |
| Inductance | 180nH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±20% | |
| Ratings | AEC-Q200 | |
| DC Resistance(DCR) | 4.1mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XGL3515-181MEC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XGL3515-181MEC Documents
XGL3515-181MEC datasheets or manufacturer documentation.
Datasheet: XGL3515-181MEC Datasheet (PDF)
XGL3515-181MEC Schematic Symbol & PCB Footprint
The XGL3515-181MEC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.