
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Coilcraft | |
| Package | 1812 | |
| Inductance | 680uH | |
| Current - Saturation (Isat) | 100mA | |
| Q @ Frequency | 25@1MHz | |
| Frequency - Self Resonant | 1.9MHz | |
| Tolerance | ±5% | |
| Current Rating | 250mA | |
| DC Resistance(DCR) | 12.7Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1812FS-684JLC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Coilcraft | |
| Package | 1812 | |
| Inductance | 680uH | |
| Current - Saturation (Isat) | 100mA | |
| Q @ Frequency | 25@1MHz | |
| Frequency - Self Resonant | 1.9MHz | |
| Tolerance | ±5% | |
| Current Rating | 250mA | |
| DC Resistance(DCR) | 12.7Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1812FS-684JLC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1812FS-684JLC datasheets or manufacturer documentation.
Datasheet: 1812FS-684JLC Datasheet (PDF)
The 1812FS-684JLC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.