
* Images are for reference only
0805HP-471XGRC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0805HP-471XGRC
- JLCPCB Part #
- C40304543
- Package
- 0805
- Description
- 1.56Ω 280mA 470nH 52@100MHz 640MHz Wire-wound chip inductor ±2% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 84
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.8797
10+
$0.8620
30+
$0.8491
100+
$0.8362
Related Products