
* Images are for reference only
0805CS-111XGRC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0805CS-111XGRC
- JLCPCB Part #
- C40498152
- Package
- 0805
- Description
- 1.1GHz 110nH 400mA 480mΩ 50@250MHz Wire-wound chip inductor ±2% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 98
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 98
In-stock Item Pricing
Qty Unit Price
1+
$1.1563
10+
$0.9472
30+
$0.8330
100+
$0.7044
500+
$0.6465
1000+
$0.6208