
0603AF-121XJRW
- Manufacturer
- MFR.Part #
- 0603AF-121XJRW
- JLCPCB Part #
- C5858617
- Package
- 0603
- Description
- 1.4A 120nH 89mΩ ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Coilcraft | |
| Package | 0603 | |
| Inductance | 120nH | |
| Tolerance | ±5% | |
| Current Rating | 1.4A | |
| DC Resistance(DCR) | 89mΩ |

* Images are for reference only
0603AF-121XJRW
Extended- Manufacturer
- MFR.Part #
- 0603AF-121XJRW
- JLCPCB Part #
- C5858617
- Package
- 0603
- Description
- 1.4A 120nH 89mΩ ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
0603AF-121XJRW
Extended- Manufacturer
- MFR.Part #
- 0603AF-121XJRW
- JLCPCB Part #
- C5858617
- Package
- 0603
- Description
- 1.4A 120nH 89mΩ ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0603AF-121XJRW Specifications
0603AF-121XJRW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Coilcraft | |
| Package | 0603 | |
| Inductance | 120nH | |
| Tolerance | ±5% | |
| Current Rating | 1.4A | |
| DC Resistance(DCR) | 89mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0603AF-121XJRW. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0603AF-121XJRW Documents
0603AF-121XJRW datasheets or manufacturer documentation.
0603AF-121XJRW Schematic Symbol & PCB Footprint
The 0603AF-121XJRW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.